CAMDENBOSS CE Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Insulated Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 281-9496
- Distrelec Article No.:
- 304-29-402
- Mfr. Part No.:
- CE10.00.BM
- Manufacturer:
- CAMDENBOSS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-9496
- Distrelec Article No.:
- 304-29-402
- Mfr. Part No.:
- CE10.00.BM
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Insulated Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | CE | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS, US approved, IEC 947-5-1, IMQ, UL, CE, CSA, EN 60947-5-1 | |
| Length | 86mm | |
| Hazardous Area Certification | No | |
| Operating Force | 12N | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Insulated Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series CE | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals RoHS, US approved, IEC 947-5-1, IMQ, UL, CE, CSA, EN 60947-5-1 | ||
Length 86mm | ||
Hazardous Area Certification No | ||
Operating Force 12N | ||
Conduit Entry PG13.5 | ||
- COO (Country of Origin):
- IT
The CAMDENBOSS Limit Switch having IP66 protection rating, metal base and roller plunger actuator. It has length of 30 mm, width of 30 mm and height of 85 mm.
Double insulated plastic to IP65
Metal casing to IP66
Snap action contacts
UL and IMQ Approved
Related links
- CAMDENBOSS CE Series Roller Lever Limit Switch IP67 400V ac
- CAMDENBOSS CE10 Series Adjustable Roller Lever Limit Switch IP66 400V ac, 10A
- Honeywell Technologies NGC Series Roller Plunger Limit Switch Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Honeywell Technologies NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
