Schmersal EX-T Series Plunger Safety Interlock Switch, IP65, Die Cast Housing, 230V ac, 4A

Subtotal (1 unit)*

€148.34

(exc. VAT)

€182.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.34

*price indicative

RS Stock No.:
284-0216
Mfr. Part No.:
EX-TS 355-12Z-3G/D
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Plunger

Product Type

Safety Interlock Switch

IP Rating

IP65

Housing Material

Die Cast

Switching Current

4A

Series

EX-T

Switching AC Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Precision Position Switch with aluminium die-casting housing and 1 auxiliary contacts and 2 safety contacts.

IP67 rated

Explosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy