Omron D4n Series Rod Limit Switch, 2 NC, IP67, Plastic Housing, 240V ac, 2.5A
- RS Stock No.:
- 288-3215
- Mfr. Part No.:
- D4N-4287
- Manufacturer:
- Omron
Subtotal (1 unit)*
€54.14
(exc. VAT)
€66.59
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.14 |
*price indicative
- RS Stock No.:
- 288-3215
- Mfr. Part No.:
- D4N-4287
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Contact Type | 2 NC | |
| Switching Current | 2.5A | |
| Terminal Type | Terminal Block | |
| Series | D4n | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | +70°C | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Contact Type 2 NC | ||
Switching Current 2.5A | ||
Terminal Type Terminal Block | ||
Series D4n | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature +70°C | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Omron D4n Series Limit Switch, IP67, 15000000 cycles Mechanical Life - D4N-4287
This limit switch is a mechanical actuator device designed to detect position changes and interrupt circuits in industrial settings. It uses a rod-style actuator housed in a plastic enclosure with protection against dust and water ingress, and it operates across a wide ambient temperature range for use in varied environments.
Features and Benefits:
• Rod actuator provides precise mechanical position detection
• IP67 protection enables use in wet or dusty locations
• Two normally closed contacts offer straightforward fail-safe wiring
• Switching capability supports 250VDC and 240VAC circuits
• 2.5A switching current suits modest control and signalling loads
• Mechanical endurance rated for 15,000,000 cycles reduces maintenance
• IP67 protection enables use in wet or dusty locations
• Two normally closed contacts offer straightforward fail-safe wiring
• Switching capability supports 250VDC and 240VAC circuits
• 2.5A switching current suits modest control and signalling loads
• Mechanical endurance rated for 15,000,000 cycles reduces maintenance
Applications
• Suitable for conveyor end-of-travel sensing in factories
• Used with automated doors for travel limit control
• Ideal for packaging machines requiring position feedback
• Can be used for safety interlocks on laboratory equipment
• Used for simple PLC input signalling in control panels
• Used with automated doors for travel limit control
• Ideal for packaging machines requiring position feedback
• Can be used for safety interlocks on laboratory equipment
• Used for simple PLC input signalling in control panels
What connection method does it use for wiring?
It employs a terminal-block arrangement for secure field wiring.
How does the contact arrangement affect circuit design?
The pair of normally closed contacts allows series wiring for safety circuits and straightforward monitoring of open conditions.
What environmental temperatures can it tolerate during operation?
It is specified to function between -30°C and +70°C for ambient conditions.
What approvals cover its conformity to safety standards?
It holds CE and cULus approvals indicating compliance with relevant European and North American requirements.
Related links
- Omron D4n Series Roller Arm Lever Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4n Series Roller Plunger Safety Limit Switch IP67 2.5A
- Omron D4n Series Rod Limit Switch IP67 240V ac
- Omron D4n Series Rod Limit Switch IP67 4A
- Omron D4n Series Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V
