Omron D4n Series Plunger Limit Switch, 1 NC/1 NO, IP67, Plastic Housing
- RS Stock No.:
- 288-3216
- Distrelec Article No.:
- 301-36-793
- Mfr. Part No.:
- D4N-4A31R
- Manufacturer:
- Omron
Subtotal (1 unit)*
€44.69
(exc. VAT)
€54.97
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
- Plus 1 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.69 |
*price indicative
- RS Stock No.:
- 288-3216
- Distrelec Article No.:
- 301-36-793
- Mfr. Part No.:
- D4N-4A31R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NC/1 NO | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Series | D4n | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE | |
| Hazardous Area Certification | No | |
| Operating Force | 10.8N | |
| Conduit Entry | M20 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NC/1 NO | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Series D4n | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE | ||
Hazardous Area Certification No | ||
Operating Force 10.8N | ||
Conduit Entry M20 | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Omron D4N Series Safety Limit Switch, 1NC/1NO Pole and Throw Configuration, Plastic Housing - D4N-4A31R
This safety limit switch is designed for reliable operation within industrial environments. Featuring a plunger actuator, it is suitable for applications that require precise control and safety monitoring. Built from sturdy plastic, it boasts an IP67 rating, ensuring protection against dust and water ingress. With a normal state configuration of 1NC/1NO, it operates effectively within a temperature range of -30°C to +70°C, making it versatile for various conditions.
Features & Benefits
• Plunger actuator switch ensures accurate and consistent operation
• 1NC/1NO configuration provides dual functionality for flexibility
• Slow action limit switch prevents accidental actuation and enhances safety
• Operating force safety switch requires 10.8N for reliable activation
• 1NC/1NO configuration provides dual functionality for flexibility
• Slow action limit switch prevents accidental actuation and enhances safety
• Operating force safety switch requires 10.8N for reliable activation
Applications
• Used with machinery to prevent undesired movements
• Applicable in conveyor systems for position detection
• Used in safety circuits for enhanced operational safety
• Suitable for automation systems where precision is critical
• Applicable in conveyor systems for position detection
• Used in safety circuits for enhanced operational safety
• Suitable for automation systems where precision is critical
What is the temperature range for this device?
The device can operate within a temperature range of -30°C to +70°C, making it suitable for diverse working environments.
How many operations can be expected from this switch?
It has a mechanical life rating of up to 1 million operations, ensuring long-term reliability in demanding applications.
What type of configurations does this switch support?
It features a 1NC/1NO normal state configuration, which allows for both normally closed and normally open applications.
What protection does this switch offer against environmental elements?
With an IP67 rating, it provides excellent resistance to dust and water, ensuring performance in harsh conditions.
Related links
- Omron D4n Series Plunger Limit Switch IP67, Plastic Housing
- Omron D4n Series Plunger Limit Switch IP67, Metal Housing
- Omron D4n Series Roller Lever Limit Switch IP67, Plastic Housing
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67, Plastic Housing
- Omron D4n Series Roller Plunger Interlock Switch IP67, Plastic Housing
- Omron D4n Series Plunger Limit Switch IP67 240V
- Omron D4n Series Plunger Limit Switch IP67 4A
- Omron D4n Series Top Plunger Safety Limit Switch IP67 240V, 10A
