Telemecanique Sensors XCL-J Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 302-0013
- Mfr. Part No.:
- XCLJ567H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€116.16
(exc. VAT)
€142.88
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.16 |
*price indicative
- RS Stock No.:
- 302-0013
- Mfr. Part No.:
- XCLJ567H29
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | XCL-J | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 120mm | |
| Depth | 40mm | |
| Standards/Approvals | RoHS, REACH, IEC, EN | |
| Width | 44mm | |
| Hazardous Area Certification | No | |
| Operating Force | 28N | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series XCL-J | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 120mm | ||
Depth 40mm | ||
Standards/Approvals RoHS, REACH, IEC, EN | ||
Width 44mm | ||
Hazardous Area Certification No | ||
Operating Force 28N | ||
Mechanical Life 30000000Cycles | ||
RoHS Status: Exempt


XCL J Series, Safety Limit Switches
Heavy duty red metal body with positive opening contacts for safety applications
For detecting position of moveable guards
2 Positive opening contacts
IP66 Rating
Cable entry tapped M20 x 1.5 ISO
Safety Limit Switch
Standards
IEC 947-5-1, IEC 337-1, EN 60947-5-1
Related links
- Telemecanique Sensors XCL-J Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCL-J Series Plunger Safety Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCL-J Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCL-J Series Roller Plunger Safety Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCL-J Series Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
