Honeywell Technologies GLA Series Rod Limit Switch, 1 NO/1 NC (SPDT), IP67, Die Cast Zinc Epoxy Coated Housing, 600V ac,
- RS Stock No.:
- 311-2409
- Distrelec Article No.:
- 303-44-312
- Mfr. Part No.:
- GLAB01A4J
- Manufacturer:
- Honeywell Technologies
Subtotal (1 unit)*
€276.68
(exc. VAT)
€340.32
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.68 |
*price indicative
- RS Stock No.:
- 311-2409
- Distrelec Article No.:
- 303-44-312
- Mfr. Part No.:
- GLAB01A4J
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Rod | |
| Contact Configuration | 1 NO/1 NC (SPDT) | |
| IP Rating | IP67 | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Series | GLA | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 42mm | |
| Standards/Approvals | UL, CSA, CE, CCC | |
| Depth | 42mm | |
| Length | 145.8mm | |
| Hazardous Area Certification | No | |
| Operating Force | 9.5N | |
| Conduit Entry | Threaded conduit | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Rod | ||
Contact Configuration 1 NO/1 NC (SPDT) | ||
IP Rating IP67 | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Series GLA | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Width 42mm | ||
Standards/Approvals UL, CSA, CE, CCC | ||
Depth 42mm | ||
Length 145.8mm | ||
Hazardous Area Certification No | ||
Operating Force 9.5N | ||
Conduit Entry Threaded conduit | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- GB

Honeywell GLA Series Limit Switch, 145.8mm Length, IP67 - GLAB01A4J
This limit switch is a Compact mechanical device designed to detect and control movement in industrial automation systems. It provides a Durable sensing solution for electrical and mechanical environments, combining a rod-style actuator with a robust enclosure to maintain operation across a wide temperature range and in challenging installation conditions.
Features and Benefits:
• IP67-rated enclosure provides dustproof and waterproof protection
• Die-cast zinc housing resists mechanical impact and wear
• Snap-action contacts deliver fast, repeatable switching operation
• 15 million cycle mechanical life reduces maintenance frequency
• Switching capability up to 600V and 6A supports heavy-duty loads
• Threaded conduit entry simplifies secure cable routing
• Die-cast zinc housing resists mechanical impact and wear
• Snap-action contacts deliver fast, repeatable switching operation
• 15 million cycle mechanical life reduces maintenance frequency
• Switching capability up to 600V and 6A supports heavy-duty loads
• Threaded conduit entry simplifies secure cable routing
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for position sensing on industrial actuators and linkages
• Used with motor controls for limit and safety interlocks
• Can be used for gate and barrier position monitoring in facilities
• Suitable for harsh-environment machinery requiring sealed switches
• Ideal for position sensing on industrial actuators and linkages
• Used with motor controls for limit and safety interlocks
• Can be used for gate and barrier position monitoring in facilities
• Suitable for harsh-environment machinery requiring sealed switches
What actuator movement is required to operate the switch?
The rod actuator responds to linear contact pressure and is designed to operate with an actuation force of 9.5 N, enabling consistent engagement with mechanical linkages.
How does the device perform in extreme temperatures?
It operates between -25 °C and 85 °C, allowing use in both cold storage and elevated-temperature process areas while maintaining contact function.
What contact arrangement is provided and how does it affect wiring?
The switch uses a single-pole double-throw configuration with one normally open and one normally closed contact, permitting either make-before-break or break-before-make control schemes depending on wiring.
How is electrical entry managed for secure installations?
Cables are routed through a threaded conduit entry to ensure a mechanically secure and sealed connection compatible with industrial conduit fittings.
Approvals
UL/ UL listed for Canada
Warning
GLA limit switches have not been designed as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of the products failing.
Standards
IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell Technologies GLA Series Plunger Limit Switch IP67 600V
- Honeywell Technologies GLA Series Plunger Limit Switch IP67 600V ac
- Honeywell Technologies GLA Series Roller Lever Limit Switch IP67 600V ac,
- Honeywell Technologies GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell Technologies GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell Technologies GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell Technologies GLA Series Roller Plunger Limit Switch IP67 600V
- Honeywell Technologies GLA Series Roller Lever Limit Switch IP67 600V
