Telemecanique Sensors ZCD Series Limit Switch, 1 NO/1 NC, IP66, IP67, Zinc Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 447-3610
- Mfr. Part No.:
- ZCD25
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€36.72
(exc. VAT)
€45.17
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.72 |
*price indicative
- RS Stock No.:
- 447-3610
- Mfr. Part No.:
- ZCD25
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 1.5A | |
| Series | ZCD | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | EN, IEC, RoHS, REACH | |
| Width | 31mm | |
| Length | 65mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Action | ||
Terminal Type Screw Clamp | ||
Switching Current 1.5A | ||
Series ZCD | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals EN, IEC, RoHS, REACH | ||
Width 31mm | ||
Length 65mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Telemecanique Sensors ZCD Series Limit Switch, IP66, IP67, Zinc Alloy Housing - ZCD25
This limit switch is a Compact mechanical device designed to detect and interrupt motion within industrial control systems. It provides slow-action contact changeover for monitoring positions and end-stops in machinery and is suitable for environments where ingress protection and a broad temperature range are required.
Features and Benefits:
• Zinc-alloy housing resists mechanical damage and supports industrial use
• 1 NO 1 NC slow-action contact arrangement allows precise state control
• Switching capability 250V DC and 240V AC enables mixed-voltage applications
• Rated switching current 1.5 A supports control of low-power circuits
• Mechanical life 5,000,000 cycles minimises maintenance intervals
• Screw-clamp terminals permit secure, repeatable wiring connections
• 1 NO 1 NC slow-action contact arrangement allows precise state control
• Switching capability 250V DC and 240V AC enables mixed-voltage applications
• Rated switching current 1.5 A supports control of low-power circuits
• Mechanical life 5,000,000 cycles minimises maintenance intervals
• Screw-clamp terminals permit secure, repeatable wiring connections
Applications
• Suitable for conveyor end-stop detection in manufacturing lines
• Ideal for actuator position sensing in automation equipment
• Used with control panels requiring Compact limit devices
• Can be used for gate or door position monitoring outdoors
• Appropriate for safety interlocks where slow-action switching is required
• Ideal for actuator position sensing in automation equipment
• Used with control panels requiring Compact limit devices
• Can be used for gate or door position monitoring outdoors
• Appropriate for safety interlocks where slow-action switching is required
What ingress protection does it provide for harsh environments?
It features IP66 and IP67 ratings for protection against dust and temporary or brief immersion.
What temperature range can it operate within reliably?
It operates from −25 °C up to 70 °C to cover cold starts and warm process conditions.
Which standards and directives has it been assessed against?
It meets EN and IEC standards and complies with RoHS and REACH substance requirements.
How are electrical connections terminated for field wiring?
Connections are MADE via screw-clamp terminals designed for secure conductor retention.
What mechanical size should I plan for when integrating into equipment?
The unit occupies a Compact footprint measuring 65 x 31 x 30 mm for space-conscious installations.
Related links
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Alloy Housing 6A
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing, 240V ac
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 750mA
- Telemecanique Sensors ZCD Series Limit Switch Body IP66 Zamak Housing 1.5A
- Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP68 IP67 240V ac, 1.5A
