Siemens 3SE5 Series Spring Lever Limit Switch, NO/NC, IP65, DPST, Plastic Housing
- RS Stock No.:
- 749-7678
- Mfr. Part No.:
- 3SE5232-0HR01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€41.09
(exc. VAT)
€50.54
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €41.09 |
*price indicative
- RS Stock No.:
- 749-7678
- Mfr. Part No.:
- 3SE5232-0HR01
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Actuator Type | Spring Lever | |
Pole and Throw Configuration | DPST | |
Normal State Configuration | NO/NC | |
IP Rating | IP65 | |
Housing Material | Plastic | |
Connection Type | M20 | |
Series | 3SE5 | |
Length | 75.7mm | |
Depth | 33mm | |
Width | 31mm | |
Mechanical Life | 10000000Cycles | |
Mounting Orientation | Universal | |
Select all | ||
---|---|---|
Brand Siemens | ||
Actuator Type Spring Lever | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration NO/NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Connection Type M20 | ||
Series 3SE5 | ||
Length 75.7mm | ||
Depth 33mm | ||
Width 31mm | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Universal | ||
Related links
- Siemens 3SE5 Series Roller Lever Limit Switch IP65 Plastic Housing
- Siemens 3SE5 Series Roller Lever Interlock Switch IP65 Plastic Housing
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 Plastic Housing
- Siemens 3SE5 Series Roller Lever Interlock Switch IP65 Plastic Housing, 400V ac Max
- Siemens 3SE5 Series Spring Lever Limit Switch IP66 SPDT 1NO/1NC, Plastic Housing
- RS PRO Spring Lever Limit Switch IP65 Plastic Housing 10A Max
- Siemens 3SE5 Series Spring Lever Limit Switch IP66 Metal Housing 6A Max
- Siemens 3SE5 Series Spring Lever Interlock Switch IP66 DPST 400V ac Max