Omron Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 250V ac
- RS Stock No.:
- 752-9820
- Mfr. Part No.:
- X-10GW-B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€23.57
(exc. VAT)
€28.99
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.57 |
*price indicative
- RS Stock No.:
- 752-9820
- Mfr. Part No.:
- X-10GW-B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| IP Rating | IP00 | |
| Contact Configuration | SPDT | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 24.2mm | |
| Standards/Approvals | RoHS | |
| Length | 49.2mm | |
| Depth | 17.45mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 0.25Nm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
IP Rating IP00 | ||
Contact Configuration SPDT | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 24.2mm | ||
Standards/Approvals RoHS | ||
Length 49.2mm | ||
Depth 17.45mm | ||
Hazardous Area Certification No | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
Mechanical Life 1000000Operations | ||
Operating Force 0.25Nm | ||
Non Compliant
- COO (Country of Origin):
- JP
Omron Limit Switch, SPDT Configuration, 10A Maximum Current - X-10GW-B
This limit switch is an essential component for automation and control systems. Featuring a lever actuator design, it is optimally engineered for side mounting, facilitating a range of operational needs. The device is constructed from thermosetting resin, ensuring robust durability. With dimensions of 49.2mm in length, 24.2mm in width, and 17.45mm in depth, it fits seamlessly into various installations, extending its usability across different environments.
Features & Benefits
• Robust construction in thermosetting resin ensures durability
• SPDT configuration allows versatile circuit connections
• Snap action mechanism provides quick response times
• Wide operating temperature range from -25°C to +80°C
Applications
• Ideal for industrial automation systems requiring precise control
• Utilised in equipment where position detection is critical
• Suitable for safety interlocks in machinery and vehicles
• Used in conveyors for operational monitoring
• Fitted in robotic for enhanced functionality
What mounting orientation is recommended for this switch?
The device is specifically designed for side mounting, making it suitable for various installation scenarios where space and orientation are crucial.
How do the specifications of the switch enhance its durability?
The use of thermosetting resin contributes to high resistance against environmental factors and mechanical impacts, ensuring long-lasting functionality in industrial settings.
For what type of environments can this switch be utilised?
This switch performs effectively in standard industrial environments, benefiting from its wide temperature range and reliable snap action design, ensuring consistent operation even in changing conditions.
What current ratings are supported by this switch?
It supports a maximum current of 10A, making it versatile enough for multiple applications, from simple control circuits to complex automation systems.
What factors contribute to the mechanical life of this switch?
The robust design, combined with the snap action mechanism, allows for an impressive mechanical life of up to 1 million operations, reducing the need for frequent replacements.
Related links
- Omron Roller Lever Limit Switch IP00 250V ac
- Omron Z Series Plunger Limit Switch IP00 250V ac, 15A
- Omron Plunger Limit Switch IP00 250V ac
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron X Series Roller Lever Limit Switch IP00 10A
- Omron Z Series Roller Lever Limit Switch IP00 500V
- Omron Z Series Leaf Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
