Siemens 3SE5 Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 400V ac, 10A, 6 A

Subtotal (1 unit)*

€65.40

(exc. VAT)

€80.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.40

*price indicative

RS Stock No.:
755-7887
Mfr. Part No.:
3SE5413-0CN20-1EB1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

M12

Switching Current

10A, 6A

Series

3SE5

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

85°C

Standards/Approvals

CCC, CE, CSA, EAC, EN, IEC, RoHS, UL

Length

50mm

Width

30mm

Depth

16.2mm

Hazardous Area Certification

No

Mechanical Life

30000000Cycles

Conduit Entry

M20 x 1.5

Mounting Orientation

Universal

COO (Country of Origin):
CN

3SE5 Series Limit Switch, Compact Metal Enclosure


The 3SE5 4 series limit switch has a compact design and a metal enclosure making it deal for use in harsh environments or on equipment with limited space. The 3SE5 413 switch complies with the EU standard and features a 30mm wide enclosure with drilled holes at a spacing of 20mm, the 3SE5 423 switch meets the requirements of the US market and features a 40mm wide enclosure with drilled holes at a spacing of 25mm. Both types of the 3SE5 4 limit switch have a depth of only 16mm and a weight of 80g (without cable).

Metal enclosure and twist actuator

IP67 degree of protection

1 NO + 1 NC snap action contact arrangement (NC contact complies with the requirements for positive opening in accordance with IEC 60947-5-1)

Use in safety circuits up to Category 4 according to EN ISO 13849-1

Connection with 2m or 5m moulded cable or M12 connector socket

The actuators can be rotated in 90° increments

Time is saved when mounting the fully assembled unit

Insensitive to electromagnetic interference

Safety Limit Switch


Standards

EN ISO 13849-1, IEC 60947-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy