Siemens 3SE5 Series Round Plunger Limit Switch, 2 NO/1 NC, IP66, IP67, Metal Housing, 4A

Subtotal (1 unit)*

€35.20

(exc. VAT)

€43.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.20

*price indicative

RS Stock No.:
768-6443
Mfr. Part No.:
3SE5212-0PC05
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Round Plunger

Contact Configuration

2 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

M20

Switching Current

4A

Series

3SE5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

31mm

Standards/Approvals

CCC, CE, CSA, EAC, IEC, RoHS, UL

Depth

68mm

Width

33mm

Hazardous Area Certification

No

Conduit Entry

M20 x 1.5

Mounting Orientation

Universal

Operating Force

20N

Mechanical Life

15000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
DE

3SE5 Limit Switches, Modular Units


The SIRIUS 3SE5 limit switches provide the dependable performance required in everyday industrial applications thanks to their modular, consistent design and wide choice of variants and operating mechanisms.

The standard design and function of the limit switches not only make it easy to select the right switch but also enable quick and easy installation, wiring and maintenance.

The SIRIUS 3SE5 is designed for safety applications up to Category 4 according to ISO 13849-1 (EN 954-1) when you select the right product and use them properly in conjunction with fail-safe evaluation units such as the 3TK28, ASISafe, SIMATIC or SINUMERIK.

Enclosure sizes


Open-type position switch IP20 (3SE5 250-*****)

Plastic enclosures according to EN 50047, 31 mm wide, IP65, 1 cable entry (3SE5 232-***** & 3SE5 234-*****)

Plastic enclosures according to EN 50041, 40mm wide, IP66/IP67, 1 cable entry (3SE5 132-***** & 3SE5 134-*****)

Plastic enclosures, 50 mm wide, IP66/IP67, 2 cable entries (3SE5 242-*****)

Metal enclosures according to EN 50047, 31 mm wide, IP66/IP67, 1 cable entry (3SE5 212-***** & 3SE5 214-*****)

Metal enclosures according to EN 50041, 40mm wide, IP66/IP67, 1 cable entry (3SE5 112-*****)

Metal enclosures, 56 mm wide, IP66/IP67, 3 cable entries (3SE5 122-*****)

XL metal enclosures with 4 to 6 contacts, 56 mm wide, IP66/IP67, 3 cable entries (3SE5 162-*****)

Enclosures with an ambient temperature to -40°C (3SE5 ***-*****-1AJ0)

Enclosure versions


With contact blocks with two or three contacts (screw terminals) designed as slow-action or snap-action contacts; the slow-action contacts also with make-before-break (refer to tech. data)

Optional LED status display (3SE5 ***-1K*** & 3SE5 ***-1L***)

With M20 x 1.5 connection thread or mounted 4 or 5 pole M12 connector socket (refer to tech. data)

Versions with increased corrosion protection (3SE5 ***-*****-1CA0)

Versions for operating temperature up to -40°C (3SE5 ***-*****-1AJ0)

Features


Easy replacement and mounting of actuator heads through plug mounting with uniform interface

Integrated chlorinated rubber diaphragm (high functional safety in cold and aggressive environments)

All actuator heads can be rotated in 22.5° increments

Mounting time reductions of up to 25% through rapid connection system for plastic enclosures

Versions with 3-pole contact blocks ensure increased safety through redundant disconnection and additional signalling while featuring the same enclosure dimensions as 2-pole contact blocks

IP65/66/67 protection

Switching points and mounting according to EN 50041 or EN 50047

Built in rounded plunger with 3mm over travel, (total travel 9mm) for greater tolerance when switching

Safety Limit Switch


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy