Honeywell Technologies GLD Series Rod Limit Switch, 1 NC/1 NO, IP66, Fibreglass Reinforced Thermoplastic Housing, 240V
- RS Stock No.:
- 808-3176
- Mfr. Part No.:
- GLDA01A4J
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
€119.39
(exc. VAT)
€146.85
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 33 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.39 |
*price indicative
- RS Stock No.:
- 808-3176
- Mfr. Part No.:
- GLDA01A4J
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Rod | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NC/1 NO | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | GLD | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 26.35mm | |
| Length | 68.5mm | |
| Width | 30.5mm | |
| Standards/Approvals | CSA, CCC, UL, CE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 0.5 to 14 NPT | |
| Operating Force | 0.12N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Rod | ||
IP Rating IP66 | ||
Contact Configuration 1 NC/1 NO | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series GLD | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 26.35mm | ||
Length 68.5mm | ||
Width 30.5mm | ||
Standards/Approvals CSA, CCC, UL, CE | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 0.5 to 14 NPT | ||
Operating Force 0.12N | ||
Honeywell GLD Series Limit Switch, 10A Switching Current, IP66 - GLDA01A4J
This limit switch provides a Compact electromechanical sensing solution for industrial control and automation. It detects mechanical position changes via a rod actuator and delivers discrete switching outputs for control systems in manufacturing, assembly and safety interlock contexts. The enclosure offers protection against dust and water ingress for use in demanding environments.
Features and Benefits:
• Snap action contact for Rapid reliable state changes
• 1NC and 1NO contact arrangement for flexible control logic
• Rated switching 240V AC and 250V DC for mixed-voltage systems
• Operating force 0.12N enabling sensitive actuation response
• Mechanical endurance 10000000 cycles for extended duty cycles
• IP66 ingress protection for washdown and dusty locations
• 1NC and 1NO contact arrangement for flexible control logic
• Rated switching 240V AC and 250V DC for mixed-voltage systems
• Operating force 0.12N enabling sensitive actuation response
• Mechanical endurance 10000000 cycles for extended duty cycles
• IP66 ingress protection for washdown and dusty locations
Applications
• Suitable for conveyor end-of-travel detection in production lines
• Ideal for machine guard interlocks in assembly stations
• Used with actuated valves to confirm open/closed positions
• Can be used for limit sensing on automated handling equipment
• Used for positional feedback in robotics and pick-and-place units
• Ideal for machine guard interlocks in assembly stations
• Used with actuated valves to confirm open/closed positions
• Can be used for limit sensing on automated handling equipment
• Used for positional feedback in robotics and pick-and-place units
What materials resist corrosive and humid conditions?
The housing is MADE from fibreglass-reinforced thermoplastic which provides chemical resistance and dimensional stability in moist atmospheres.
What operating temperatures can it withstand during continuous use?
It is rated to function between -40°C and 85°C, supporting both cold-store and moderately high-temperature plant environments.
How is the switch routed for wiring and conduit entry?
Conduit entry accepts 0.5 to 1/4 NPT fittings to accommodate standard industrial cable glands and conduit sizes.
What approvals support installation in regulated electrical systems?
The unit holds CSA, CCC, UL and CE approvals, aligning with common international safety standards.
How Compact is the switch for tight installations?
The actuator-equipped body measures 68.5mm in length and 30.5mm in width, suitable for constrained mounting spaces.
Approvals
UL/ UL listed for Canada
Warning
GLC and GLD limit switches are not safety devices. They should be not used as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of product failure.
Standards
IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell Technologies GLD Series Rod Limit Switch IP66 240V
- Honeywell Technologies GLD Series Plunger Limit Switch IP66 240V
- Honeywell Technologies GLD Series Plunger Limit Switch IP66 240V
- Honeywell Technologies GLD Series Roller Lever Limit Switch IP66
- Honeywell Technologies GLD Series Roller Plunger Limit Switch IP66
- Honeywell Technologies GLD Series Roller Plunger Limit Switch IP66
- Honeywell Technologies GLD Series Metal Roller Limit Switch IP66
- Honeywell Technologies GLD Series Adjustable Roller Lever Limit Switch IP66, Fibreglass Reinforced Thermoplastic
