Honeywell Technologies GLD Series Roller Lever Limit Switch, SPDT, IP66, Fibreglass Reinforced Thermoplastic Housing,
- RS Stock No.:
- 808-3185
- Mfr. Part No.:
- GLDB01A1B3
- Manufacturer:
- Honeywell Technologies
Add 5 more to save €14.35
View bulk pricing optionsSubtotal (1 unit)*
€106.20
(exc. VAT)
€130.63
(inc. VAT)
- 8 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 21 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €106.20 | - |
| 5 - 9 | €103.33 | €14.35 |
| 10 + | €100.46 | €57.40 |
*price indicative
- RS Stock No.:
- 808-3185
- Mfr. Part No.:
- GLDB01A1B3
- Manufacturer:
- Honeywell Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | GLD | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 30.5mm | |
| Standards/Approvals | RoHS, EN, CSA, CE, CCC, UL, IEC | |
| Length | 68.5mm | |
| Depth | 26.35mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series GLD | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 30.5mm | ||
Standards/Approvals RoHS, EN, CSA, CE, CCC, UL, IEC | ||
Length 68.5mm | ||
Depth 26.35mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry PG13.5 | ||
Honeywell GLD Series Limit Switch, Roller Lever Actuator, IP66 - GLDB01A1B3
Features and Benefits:
• Snap-action contacts deliver Rapid make-and-break performance
• Rated switching current 10A supports substantial load handling
• Can switch AC voltages up to 240V for common control circuits
• Mechanical life of 10 million cycles reduces service interventions
• Operating range -40°C to 85°C permits use across varied temperatures
Applications
• Ideal for limit sensing in packaging and material handling equipment
• Used for position confirmation on industrial presses and lifts
• Can be used for safety interlocks on access panels and guards
What cable entry option does it provide for conduit installation?
What degree of protection does the enclosure offer against dust and water?
Which enclosure material contributes to chemical and impact resistance?
What approvals cover the device for global standards?
Approvals
Warning
Standards
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell Technologies GLD Series Roller Lever Limit Switch IP66
- Honeywell Technologies GLD Series Roller Plunger Limit Switch IP66
- Honeywell Technologies GLD Series Plunger Limit Switch IP66 240V
- Honeywell Technologies GLD Series Roller Lever Limit Switch IP66, Fibreglass Reinforced Thermoplastic
- Honeywell Technologies GLD Series Adjustable Roller Lever Limit Switch IP66, Fibreglass Reinforced Thermoplastic
- Honeywell Technologies GLD Series Roller Plunger Limit Switch IP66
- Honeywell Technologies GLD Series Metal Roller Limit Switch IP66
- Honeywell Technologies GLD Series Plunger Limit Switch IP66 240V
