Honeywell Technologies BAF Series Plunger Limit Switch, SPDT, IP3, IP4, Aluminium Housing, 480V ac, 20A
- RS Stock No.:
- 808-7446
- Mfr. Part No.:
- BAF1-2RN-RH
- Manufacturer:
- Honeywell Technologies
Get a bulk buy discount
Add 5 more to save €59.05
View bulk pricing optionsSubtotal (1 unit)*
€295.13
(exc. VAT)
€363.01
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €295.13 | - |
| 5 - 9 | €283.32 | €59.05 |
| 10 + | €268.57 | €265.60 |
*price indicative
- RS Stock No.:
- 808-7446
- Mfr. Part No.:
- BAF1-2RN-RH
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP3, IP4 | |
| Contact Configuration | SPDT | |
| Housing Material | Aluminium | |
| Contact Type | Snap Action | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Series | BAF | |
| Minimum Operating Temperature | -32°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 71°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Depth | 33mm | |
| Length | 101.6mm | |
| Width | 54.8mm | |
| Hazardous Area Certification | NEMA 1 | |
| Operating Force | 11.2N | |
| Conduit Entry | 14 NPT | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP3, IP4 | ||
Contact Configuration SPDT | ||
Housing Material Aluminium | ||
Contact Type Snap Action | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Series BAF | ||
Minimum Operating Temperature -32°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 71°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Depth 33mm | ||
Length 101.6mm | ||
Width 54.8mm | ||
Hazardous Area Certification NEMA 1 | ||
Operating Force 11.2N | ||
Conduit Entry 14 NPT | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- US
Honeywell BAF Series Limit Switch, 20A Switching Current, 480V Switching AC Voltage - BAF1-2RN-RH
This limit switch provides mechanical position detection for industrial control and safety systems, using a plunger actuator for direct contact sensing in vertical mounting arrangements. It is built with a robust die-cast aluminium enclosure and supports field wiring via a 1/2 in NPT conduit entry, making it suitable for integration into automated machinery and electrical panels where a compact, rugged switch is required.
Features and Benefits:
• SPDT snap-action contacts for fast, positive switching action
• Rated switching current 20A for high-load circuit control
• Accepts up to 480V AC or 250V DC for versatile supply compatibility
• Operating force 11.2 N enables repeatable actuation sensitivity
• Works across -32°C to 71°C for extended ambient range
• CSA, UL and RoHS approvals for recognised industrial standards
• Rated switching current 20A for high-load circuit control
• Accepts up to 480V AC or 250V DC for versatile supply compatibility
• Operating force 11.2 N enables repeatable actuation sensitivity
• Works across -32°C to 71°C for extended ambient range
• CSA, UL and RoHS approvals for recognised industrial standards
Applications
• Suitable for limit detection on automated conveyors and presses
• Ideal for end-of-travel sensing on actuated valves and cylinders
• Used with motor starters for overtravel protection in machinery
• Can be used for position feedback in packaging equipment
• Ideal for end-of-travel sensing on actuated valves and cylinders
• Used with motor starters for overtravel protection in machinery
• Can be used for position feedback in packaging equipment
How should it be oriented during installation for correct actuation?
It is designed for vertical mounting to ensure the plunger operates within intended travel and maintains consistent actuation force.
What environmental protection does the enclosure provide on-site?
The body is die-cast aluminium offering mechanical robustness and an IP-rated design suitable for industrial atmospheres where ingress resistance is required.
Which wiring method is compatible with existing conduit runs?
The switch accommodates a 1/2 in NPT conduit entry allowing straightforward connection to standard conduit systems and gland fittings.
How does the contact arrangement affect control logic integration?
The single-pole double-throw contact configuration provides both normally open and normally closed outputs so it can be wired for either make-or-break signalling in control circuits.
Approvals
UL, CSA.
Related links
- Honeywell Technologies BAF Series Top Plunger Limit Switch Die Cast Aluminium Housing 20A
- Honeywell Technologies BAF/DTF Series Roller Plunger Limit Switch IP3 480V ac, 20A
- Honeywell Roller Plunger Limit Switch SPDT 480V ac Max 125 V dc
- Honeywell Technologies BZE7 Series Pin Plunger Limit Switch IP50 Die Cast Aluminium Housing, 480V
- Honeywell Technologies EX Series Plunger Limit Switch IP67 IP65 480V ac,
- Honeywell Technologies E7 Series Plunger Limit Switch IP50 480V ac, 15A
- Honeywell Technologies BZE6 Series Pin Plunger Limit Switch IP66 600V
- Honeywell Technologies DTE6 Series Plunger Limit Switch IP66 250V ac, 10A
