Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 CO, IP66, IP67, IP68, Zinc Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 814-7797
- Mfr. Part No.:
- XCMD2110M12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€96.48
(exc. VAT)
€118.67
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €96.48 |
*price indicative
- RS Stock No.:
- 814-7797
- Mfr. Part No.:
- XCMD2110M12
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP66, IP67, IP68 | |
| Contact Configuration | 1 CO | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 1.5A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Depth | 16mm | |
| Length | 50mm | |
| Standards/Approvals | RoHS, CCC, CE, CSA, EN, IEC, UL | |
| Hazardous Area Certification | No | |
| Operating Force | 0.06Nm | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP66, IP67, IP68 | ||
Contact Configuration 1 CO | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 1.5A | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Depth 16mm | ||
Length 50mm | ||
Standards/Approvals RoHS, CCC, CE, CSA, EN, IEC, UL | ||
Hazardous Area Certification No | ||
Operating Force 0.06Nm | ||
Mounting Orientation Vertical | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Telemecanique Limit Switches
How does a limit switch work?
Related links
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 IP68 240V
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP67 Zinc Alloy Housing 10A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Zinc Alloy Housing 3A
