Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-7839
Mfr. Part No.:
XCKP2145N12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

UL, CE, CSA, EN, IEC, RoHS

Length

65mm

Depth

30mm

Width

31mm

Hazardous Area Certification

No

Mounting Orientation

Multi Directional

Operating Force

0.1Nm

Conduit Entry

12.7 mm

Mechanical Life

1000000Operations

RoHS Status: Exempt

Telemecanique Limit Switches


Introducing Telemecanique XCKP range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKP series limit switches are compact in design and offer users a 40% time-saving reduction on an electrical connection.

How does a limit switch work?


The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy