Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Alloy Housing, 240V ac

Subtotal (1 unit)*

€98.40

(exc. VAT)

€121.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.40

*price indicative

RS Stock No.:
814-7848
Mfr. Part No.:
XCKD2102M12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Screw

Series

OsiSense XC

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

30mm

Width

31mm

Standards/Approvals

IEC, EN, CSA, CE, RoHS, UL

Length

65mm

Hazardous Area Certification

No

Mechanical Life

1000000Operations

Operating Force

12Nm

Conduit Entry

M12

Mounting Orientation

Front

RoHS Status: Exempt

COO (Country of Origin):
ID

XCKD compact metal switches


40 % time-saving on electrical connection

Fully interchangeable heads

Available with metal and plastic body

Interchangeable cable gland

Standards

EN50047

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy