Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac
- RS Stock No.:
- 814-7895
- Mfr. Part No.:
- XCKT2145N12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€106.68
(exc. VAT)
€131.22
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €106.68 |
*price indicative
- RS Stock No.:
- 814-7895
- Mfr. Part No.:
- XCKT2145N12
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 51mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE | |
| Width | 58mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Front | |
| Operating Force | 6Nm | |
| Conduit Entry | 12.7 mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 51mm | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE | ||
Width 58mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Front | ||
Operating Force 6Nm | ||
Conduit Entry 12.7 mm | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
Telemecanique Limit Switches
How does a limit switch work?
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing, 240V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing
