Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 CO, IP66, IP67, IP68, Zinc Alloy Housing, 250V
- RS Stock No.:
- 814-8002
- Mfr. Part No.:
- XCMD21F2M12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€148.80
(exc. VAT)
€183.02
(inc. VAT)
Limited stock
- Plus 5 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.80 |
*price indicative
- RS Stock No.:
- 814-8002
- Mfr. Part No.:
- XCMD21F2M12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP66, IP67, IP68 | |
| Contact Configuration | 1 CO | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | M12 | |
| Series | OsiSense XC | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 50mm | |
| Width | 30mm | |
| Standards/Approvals | CSA, EN, IEC, RoHS, UL, CE, CCC | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| Operating Force | 35N | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP66, IP67, IP68 | ||
Contact Configuration 1 CO | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type M12 | ||
Series OsiSense XC | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 50mm | ||
Width 30mm | ||
Standards/Approvals CSA, EN, IEC, RoHS, UL, CE, CCC | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
Operating Force 35N | ||
Mounting Orientation Vertical | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Telemecanique Limit Switches
Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. Comprised of reinforced UL-VO thermoplastic which offers double insulation and protection of IP66.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 IP68
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 IP68 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 IP66
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP68 IP66
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP68 IP67
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing, 240V
