Telemecanique Sensors OsiSense XC Series Limit Switch, 1 NO/2 NC, IP66, Zinc Alloy Housing
- RS Stock No.:
- 814-8043
- Mfr. Part No.:
- ZCMD39L5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€153.00
(exc. VAT)
€188.19
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.00 |
*price indicative
- RS Stock No.:
- 814-8043
- Mfr. Part No.:
- ZCMD39L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Cable Connector | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 16mm | |
| Depth | 52mm | |
| Standards/Approvals | XCKP, XCKD, RoHS, XCMD, XCKT, REACH | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Cable Connector | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 16mm | ||
Depth 52mm | ||
Standards/Approvals XCKP, XCKD, RoHS, XCMD, XCKT, REACH | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Body IP66 400V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Zamak Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Zamak Housing 1A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch Body IP67 Zamak Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Body IP66 240V, 6A
