Omron Z Series Coil Spring Micro Switch, SPDT, IP00, 250V ac
- RS Stock No.:
- 818-4147
- Mfr. Part No.:
- Z-15GK355-B
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.82
(exc. VAT)
€28.07
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.82 |
| 5 - 9 | €22.16 |
| 10 + | €21.20 |
*price indicative
- RS Stock No.:
- 818-4147
- Mfr. Part No.:
- Z-15GK355-B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Coil Spring | |
| Product Type | Micro Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | Z | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 17.45mm | |
| Standards/Approvals | UL, RoHS, CSA, CE, CCC | |
| Length | 49.2mm | |
| Depth | 49.4mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Operations | |
| Operating Force | 3.43N | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Coil Spring | ||
Product Type Micro Switch | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series Z | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 17.45mm | ||
Standards/Approvals UL, RoHS, CSA, CE, CCC | ||
Length 49.2mm | ||
Depth 49.4mm | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Operations | ||
Operating Force 3.43N | ||
Mounting Orientation Side | ||
Omron Microswitch, 15A Maximum Current, SPDT Pole and Throw Configuration - Z-B15GK355B
This microswitch offers a reliable solution for automation and control applications. Designed with a coil spring actuator, it features a side mounting orientation and dimensions of 49.2mm in length, 49.4mm in depth, and 17.45mm in width. This switch operates effectively within a temperature range of -25°C to +80°C, ensuring versatility in various environments.
Features & Benefits
• SPDT design facilitates versatile switching operations
• Snap action mechanism ensures quick response times
• Coil spring actuator design improves operational reliability
• Extensively tested for a mechanical life of 20 million operations
Applications
• Ideal for safety interlocks in machinery
• Suitable for position detection in automated systems
• Utilised in commercial and industrial equipment control
• Used for limit switching in conveyor systems
• Applicable in household appliance control mechanisms
What is the maximum electrical current this switch can handle?
It can handle a maximum current of 15A, which is suitable for high-current applications in various automation systems.
How does the snap action function enhance performance?
The snap action function allows for immediate contact closure or opening, providing faster response times and greater reliability in critical control applications.
In what temperature range can this switch operate effectively?
It can function effectively in temperatures ranging from -25°C to +80°C, making it versatile for diverse industry needs.
Can this microswitch be installed in any orientation?
This model has been designed specifically for side mounting, ensuring optimal performance and reliability when installed in that orientation.
Related links
- Omron Z Series Spring Plunger Limit Switch IP00 15A
- Omron Z Series Plunger Limit Switch IP00 15A
- Omron Z Series Lever Limit Switch IP00 15A
- Omron Z Series Roller Lever Limit Switch IP00 15A
- Omron Z Series Roller Limit Switch IP00 15A
- Omron Z Series Roller Lever Limit Switch IP00 Metal 250V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 250V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 Phenolic Resin 250V ac, 15A
