Eaton LS-Titan Series Round Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic, Metal Housing, 415V
- RS Stock No.:
- 847-4973
- Mfr. Part No.:
- 106729 LS-S02
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.50
(exc. VAT)
€41.20
(inc. VAT)
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | €33.50 |
*price indicative
- RS Stock No.:
- 847-4973
- Mfr. Part No.:
- 106729 LS-S02
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Round Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic, Metal | |
| Contact Type | Positive Opening | |
| Terminal Type | Screw | |
| Series | LS-Titan | |
| Switching AC Voltage | 415V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 1.32mm | |
| Depth | 2.17in | |
| Length | 2.99mm | |
| Standards/Approvals | CE, CSA, EN, IEC, TUV, UL, CCC | |
| Hazardous Area Certification | No | |
| Operating Force | 8N | |
| Mechanical Life | 8000000Operations | |
| Mounting Orientation | Any Position | |
| Conduit Entry | M20 Screw Terminal in 1/2 in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Round Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic, Metal | ||
Contact Type Positive Opening | ||
Terminal Type Screw | ||
Series LS-Titan | ||
Switching AC Voltage 415V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 1.32mm | ||
Depth 2.17in | ||
Length 2.99mm | ||
Standards/Approvals CE, CSA, EN, IEC, TUV, UL, CCC | ||
Hazardous Area Certification No | ||
Operating Force 8N | ||
Mechanical Life 8000000Operations | ||
Mounting Orientation Any Position | ||
Conduit Entry M20 Screw Terminal in 1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton LS-Titan Series Limit Switches
Eaton
Note
Related links
- Eaton LS-Titan Series Round Plunger Limit Switch IP66 Metal 415V
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP66 Metal Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Metal Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Metal Housing 6A
