Honeywell Technologies NGC Series Plunger Limit Switch, 2 NC/2 NO, IP67, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 894-3378
- Distrelec Article No.:
- 303-44-446
- Mfr. Part No.:
- NGCMB50AX32B
- Manufacturer:
- Honeywell Technologies
Subtotal (1 unit)*
€161.06
(exc. VAT)
€198.10
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 02 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.06 |
*price indicative
- RS Stock No.:
- 894-3378
- Distrelec Article No.:
- 303-44-446
- Mfr. Part No.:
- NGCMB50AX32B
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 2 NC/2 NO | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Positive Break | |
| Switching Current | 10A | |
| Terminal Type | Cable | |
| Series | NGC | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Width | 16.7mm | |
| Standards/Approvals | CCC, CE, cUL, IEC, RoHS, UL | |
| Depth | 60.6mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 9.5N | |
| Mounting Orientation | Panel | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 2 NC/2 NO | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Positive Break | ||
Switching Current 10A | ||
Terminal Type Cable | ||
Series NGC | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Width 16.7mm | ||
Standards/Approvals CCC, CE, cUL, IEC, RoHS, UL | ||
Depth 60.6mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 9.5N | ||
Mounting Orientation Panel | ||
- COO (Country of Origin):
- CN
Honeywell NGC Series Limit Switch, 9.5N Operating Force, IP67 - NGCMB50AX32B
This limit switch is a plunger-operated device designed to detect mechanical position changes in industrial control systems. It provides a robust switching solution for panel-mounted installations where a positive-break action is required, and is suited to environments demanding sealed protection and Durable electrical switching performance.
Features and Benefits:
• Metal housing delivers Durable protection for harsh environments
• Positive break contact ensures clear circuit interruption at actuation
• Rated switching current 10A for moderate load control
• Accepts up to 400V AC enabling use with common supply voltages
• Operating force 9.5N allows reliable actuation with minimal input
• Mechanical life 5 million cycles reduces replacement frequency
• Positive break contact ensures clear circuit interruption at actuation
• Rated switching current 10A for moderate load control
• Accepts up to 400V AC enabling use with common supply voltages
• Operating force 9.5N allows reliable actuation with minimal input
• Mechanical life 5 million cycles reduces replacement frequency
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for machine tool limit detection on guarded panels
• Used for position sensing in automated assembly equipment
• Can be used for door interlocks in industrial control cabinets
• Ideal for machine tool limit detection on guarded panels
• Used for position sensing in automated assembly equipment
• Can be used for door interlocks in industrial control cabinets
What mounting arrangement is required for installation?
The device is intended for panel mounting and installs into cut-outs on control panels with suitable fixing methods for securing the switch body.
How is the electrical connection implemented?
Electrical termination is provided via an integral cable-style Terminal for direct wiring into control circuits.
What environmental protection does the enclosure provide?
The enclosure is rated to IP67 which indicates dust-tight construction and protection against immersion in water under specified conditions.
Which temperature extremes can it withstand during operation?
The switch is specified with separate low and high temperature ratings to cover applications exposed to very low ambient temperatures and those with elevated operating temperatures.
Related links
- Honeywell Technologies NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell Technologies NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell Technologies NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell Technologies NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell Technologies NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell Technologies NGC Series Roller Plunger Limit Switch Metal Housing 10A
- Honeywell Technologies NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell Technologies NGC Series Roller Plunger Limit Switch Plastic Housing 10A
