Honeywell Technologies NGC Series Roller Lever Limit Switch, 2 NC/2 NO, IP67, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 894-3384
- Distrelec Article No.:
- 301-53-047
- Mfr. Part No.:
- NGCMC50AX32A1A
- Manufacturer:
- Honeywell Technologies
Subtotal (1 unit)*
€137.40
(exc. VAT)
€169.00
(inc. VAT)
In Stock
- Plus 97 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.40 |
*price indicative
- RS Stock No.:
- 894-3384
- Distrelec Article No.:
- 301-53-047
- Mfr. Part No.:
- NGCMC50AX32A1A
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 2 NC/2 NO | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Positive Break | |
| Switching Current | 10A | |
| Terminal Type | Cable | |
| Series | NGC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | +70°C | |
| Length | 30mm | |
| Depth | 106.3mm | |
| Width | 32.5mm | |
| Standards/Approvals | CCC, CE, cUL, IEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Panel | |
| Operating Force | 17N | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 2 NC/2 NO | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Positive Break | ||
Switching Current 10A | ||
Terminal Type Cable | ||
Series NGC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature +70°C | ||
Length 30mm | ||
Depth 106.3mm | ||
Width 32.5mm | ||
Standards/Approvals CCC, CE, cUL, IEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Panel | ||
Operating Force 17N | ||
- COO (Country of Origin):
- CN
Honeywell NGC Series Limit Switch, 30mm Length, IP67 - NGCMC50AX32A1A
This limit switch provides a compact, mechanically robust means of detecting position and actuation in industrial control systems. Housed in metal and fitted with a roller lever actuator, it is designed for panel mounting and continuous duty in automated and mechanical assemblies where a defined positive-opening contact is required.
Features and Benefits:
• Positive break contact delivers clear circuit interruption for safety
• Rated for 10A switching at 400V to handle mains control loads
• Mechanical endurance of 5 million cycles for long service life
• Cable termination simplifies wiring in fixed installations
• IP67 protection permits use in dusty and wet environments
• Operating force of 17 N enables reliable actuation from driven parts
• Rated for 10A switching at 400V to handle mains control loads
• Mechanical endurance of 5 million cycles for long service life
• Cable termination simplifies wiring in fixed installations
• IP67 protection permits use in dusty and wet environments
• Operating force of 17 N enables reliable actuation from driven parts
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for safety interlocks on machine guard doors
• Used with pneumatic actuators to signal piston position
• Can be used for limit detection on packaging machinery
• Suitable for integration into robotic end-of-arm tooling systems
• Ideal for safety interlocks on machine guard doors
• Used with pneumatic actuators to signal piston position
• Can be used for limit detection on packaging machinery
• Suitable for integration into robotic end-of-arm tooling systems
What ambient temperatures can this switch withstand?
It is specified to operate between -70°C and 25°C, allowing use in low-temperature and moderate environments.
How is the unit mounted and connected within a control panel?
The design supports panel mounting and provides a cable-type Terminal for direct wiring to control circuits.
What approvals and standards has it met for industrial use?
It holds IEC, CE, UL, cUL, CCC and RoHS recognitions relevant to electrical and safety standards.
What type of actuator does it employ and how does that affect use?
A roller lever actuator is fitted, enabling positive engagement with moving parts and accommodation of lateral movement.
How does housing construction influence durability in industrial settings?
The metal enclosure offers enhanced mechanical resistance against impacts and wear in heavy-duty applications.
Related links
- Honeywell Technologies NGC Series Roller Lever Limit Switch IP67 400V ac, 10A
- Honeywell Technologies NGC Series Roller Lever Limit Switch IP67 400V ac, 10A
- Honeywell Technologies NGC Series Roller Lever Limit Switch IP67 400V ac, 10A
- Honeywell Technologies NGC Series Roller Lever Limit Switch Plastic Housing 10A
- Honeywell Technologies NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell Technologies NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell Technologies NGC Series Roller Plunger Limit Switch Metal Housing 10A
- Honeywell Technologies NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
