MaxLinear SP485EEN-L/TR Line Transceiver, Differential, 8-Pin SOIC

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.76

(exc. VAT)

€5.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.476€4.76-
50 - 90€0.426€4.2610%
100 - 240€0.376€3.7621%
250 - 490€0.35€3.5026%
500 +€0.334€3.3429%

*price indicative

RS Stock No.:
888-588
Mfr. Part No.:
SP485EEN-L/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Line Transceiver

Number of Channels

1

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.75V

Pin Count

8

Maximum High Level Output Current

250mA

Maximum Supply Voltage

5.25V

Maximum Propagation Delay Time @ CL

60ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.9mm

Standards/Approvals

No

Series

SP485E

Height

1.75mm

Length

4.9mm

Automotive Standard

No

Supply Current

900μA

COO (Country of Origin):
TW

RS-485 Line Drivers and Receivers, EXAR


Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have Advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar’s high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).

The EXAR RS 485 transceivers can be used for RS 422 also.

Most of Exar’s serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy