Texas Instruments DS14C88M/NOPB Line Transmitter, 14-Pin SOIC
- RS Stock No.:
- 145-6890
- Mfr. Part No.:
- DS14C88M/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6890
- Mfr. Part No.:
- DS14C88M/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Driver IC | |
| Number of Transmitters | 4 (RS-232) | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.64 x 3.91 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Driver IC | ||
Number of Transmitters 4 (RS-232) | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.64 x 3.91 x 1.45mm | ||
Related links
- Texas Instruments DS14C88M/NOPB Line Transmitter, 14-Pin SOIC
- Texas Instruments SN75C188D Line Transmitter, 14-Pin SOIC
- Texas Instruments MC1488N Line Transmitter, 14-Pin PDIP
- Texas Instruments SN75C188N Line Transmitter, 14-Pin PDIP
- Texas Instruments DS34LV87TM/NOPB Line Transmitter 16-Pin SOIC
- Texas Instruments DS26LS31CM/NOPB Line Transmitter 16-Pin SOIC
- Maxim Integrated MAX1488ECSD+ Line Transmitter, 14-Pin SOIC
- Texas Instruments SN75188N 4-Channel Line Transmitter Non-Inverting, 14-Pin PDIP
