NVE IL3285E Line Transceiver, Digital, Non-Inverting, 16-Pin SOIC

Subtotal (1 tube of 50 units)*

€412.25

(exc. VAT)

€507.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€8.245€412.25

*price indicative

RS Stock No.:
146-0614
Mfr. Part No.:
IL3285E
Manufacturer:
NVE
Find similar products by selecting one or more attributes.
Select all

Brand

NVE

Product Type

Line Transceiver

Logic Family

CML

Logic Function

Bus Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Digital

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

-0.5V

Maximum High Level Output Current

-60mA

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

150ns

Maximum Low Level Output Current

60mA

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

RoHS

Height

1.58mm

Width

7.29mm

Series

IL3285

Automotive Standard

No

Supply Current

7mA

COO (Country of Origin):
US

RS-485 Line Drivers and Receivers, NVE


Isolating RS-485 line transceivers

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy