Texas Instruments SN75C189ADR Line Receiver, 14-Pin SOIC
- RS Stock No.:
- 162-5290
- Mfr. Part No.:
- SN75C189ADR
- Manufacturer:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5290
- Mfr. Part No.:
- SN75C189ADR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Receiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Receiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments SN75189AD Line Receiver, 14-Pin SOIC
- Texas Instruments DS14C89AM/NOPB Line Receiver, 14-Pin SOIC
- Texas Instruments MC1489AN Line Receiver, 14-Pin PDIP
- Texas Instruments INA2134PA Dual-Channel Differential Line Receiver, 14-Pin PDIP
- Texas Instruments DS14C89AN/NOPB Line Receiver, 14-Pin MDIP
- Texas Instruments DS90LV019TM/NOPB LVDS Receiver, 14-Pin SOIC
- Texas Instruments Line Receiver Inverting, 16-Pin SOIC
- Texas Instruments Line Receiver 16-Pin SOIC
