Texas Instruments SN75ALS170DW Line Transceiver, 20-Pin SOIC
- RS Stock No.:
- 162-5495
- Mfr. Part No.:
- SN75ALS170DW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5495
- Mfr. Part No.:
- SN75ALS170DW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Related links
- Texas Instruments MAX3223ECPW Line Transceiver, 20-Pin TSSOP
- Texas Instruments SN75C185N Line Transceiver, 20-Pin PDIP
- Texas Instruments GD75232PW Line Transceiver, 20-Pin TSSOP
- Texas Instruments MAX3223ECDBR Line Transceiver, 20-Pin SSOP
- Texas Instruments SN75161BN Line Transceiver, 20-Pin PDIP
- Maxim Integrated MAX3235ECWP+G36 Line Transceiver, 20-Pin SOIC
- MaxLinear SP233ACT-L Line Transceiver, 20-Pin SOIC W
- Maxim Integrated MAX233AEWP+G36 Line Transceiver, 20-Pin SOIC
