Texas Instruments SN74AHCT16244DL 16-Channel Buffer & Line Driver, 3-State, 48-Pin SSOP
- RS Stock No.:
- 162-7317
- Mfr. Part No.:
- SN74AHCT16244DL
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7317
- Mfr. Part No.:
- SN74AHCT16244DL
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AHCT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 16 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 5 V | |
| Dimensions | 15.88 x 7.49 x 2.59mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AHCT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 16 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.5 ns @ 5 V | ||
Dimensions 15.88 x 7.49 x 2.59mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
Related links
- Texas Instruments 74ACT16541DL 16-Channel Buffer & Line Driver 48-Pin SSOP
- Texas Instruments SN74ABT16244ADL 16-Channel Buffer & Line Driver 48-Pin SSOP
- Texas Instruments 74ACT16244DL 16-Channel Buffer & Line Driver 48-Pin SSOP
- Texas Instruments SN74LVCH16244ADGGR 16-Channel Buffer & Line Driver 48-Pin TSSOP
- Nexperia 74LVC162244ADGG 3-State, 48-Pin TSSOP
- Nexperia 74LVC16244ADGG 3-State, 48-Pin TSSOP
- Renesas Electronics 74LVC16244APAG 4-Channel Buffer & Line Driver 48-Pin
- Renesas Electronics 74FCT16244CTPAG8 4-Channel Buffer & Line Driver 48-Pin TSSOP
