Texas Instruments SN74HCT541PW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP
- RS Stock No.:
- 162-7403
- Mfr. Part No.:
- SN74HCT541PW
- Manufacturer:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€14.25
(exc. VAT)
€17.53
(inc. VAT)
- RS Stock No.:
- 162-7403
- Mfr. Part No.:
- SN74HCT541PW
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -6mA | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 33 ns @ 4.5 V | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 150pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum High Level Output Current -6mA | ||
Maximum Low Level Output Current 6mA | ||
Maximum Propagation Delay Time @ Maximum CL 33 ns @ 4.5 V | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 150pF | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments SN74AHCT244PW Octal-Channel Buffer & Line Driver 20-Pin TSSOP
- Texas Instruments CD74HC541PW Octal-Channel Buffer & Line Driver 20-Pin TSSOP
- Texas Instruments SN74ACT241PW Octal-Channel Buffer & Line Driver 20-Pin TSSOP
- Nexperia 74HCT541PW 3-State, 20-Pin TSSOP
- Texas Instruments CD74AC541E Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments CD74HCT541E Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments CD74AC244M Octal-Channel Buffer & Line Driver 20-Pin SOIC
- Texas Instruments CD74ACT541E Octal-Channel Buffer & Line Driver 20-Pin PDIP
