Maxim Integrated MAX1480ECEPI+, Line Transceiver, RS-422, RS-485, 4.5 → 5.5 V, 28-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4511
Mfr. Part No.:
MAX1480ECEPI+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Mounting Type

Through Hole

Number of Transmitters

1

Package Type

PDIP

Pin Count

28

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Dimensions

37.34 x 14.61 x 4.45mm

Height

4.45mm

Length

37.34mm

Width

14.61mm

COO (Country of Origin):
MY

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy