STMicroelectronics ST232BDR 2-Channel Line Transceiver, CMOS/TTL, 16-Pin SOP

Subtotal (1 reel of 2500 units)*

€1,002.50

(exc. VAT)

€1,232.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.401€1,002.50

*price indicative

RS Stock No.:
165-7424
Mfr. Part No.:
ST232BDR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

2

Input Type

Single Ended

Output Type

CMOS/TTL

Mount Type

Surface

Package Type

SOP

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

1μs

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

10mm

Height

1.75mm

Series

ST232B

Width

4mm

Automotive Standard

No

Supply Current

10mA

RS-232 Line Drivers and Receivers, STMicroelectronics


RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy