Maxim Integrated MAX488ESA+ Line Transceiver, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-9311
Mfr. Part No.:
MAX488ESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Mount Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Supply Voltage

12V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

5mm

Height

1.5mm

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated


RS-485 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links