Renesas Electronics ISL3179EIBZ-T7A Line Transceiver, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-8134
Mfr. Part No.:
ISL3179EIBZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy