Texas Instruments AM26LS33ACD Line Receiver, 3 State, 16-Pin SOIC
- RS Stock No.:
- 168-5140
- Mfr. Part No.:
- AM26LS33ACD
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5140
- Mfr. Part No.:
- AM26LS33ACD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | TTL | |
| Product Type | Line Receiver | |
| Logic Function | Line Receiver | |
| IC Type | Quad Line Receiver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -440μA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 70°C | |
| Series | AM26LS33AC | |
| Length | 10mm | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family TTL | ||
Product Type Line Receiver | ||
Logic Function Line Receiver | ||
IC Type Quad Line Receiver | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 16 | ||
Maximum High Level Output Current -440μA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 70°C | ||
Series AM26LS33AC | ||
Length 10mm | ||
Width 6.2mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Supply Current 70mA | ||
Automotive Standard No | ||
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments AM26LS33ACD Line Receiver 16-Pin SOIC
- Texas Instruments Line Receiver 16-Pin SOIC
- Texas Instruments AM26LS32ACD Line Receiver 16-Pin SOIC
- Texas Instruments DS26C32ATM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments DS34LV86TM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments DS34C86TM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments DS26LV32ATM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments AM26LV32CD Line Receiver 16-Pin SOIC
