Renesas Electronics HIN232CBZ Line Transceiver, 3 State, 16-Pin SOIC W
- RS Stock No.:
- 169-8338
- Mfr. Part No.:
- HIN232CBZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 48 units)*
€47.38
(exc. VAT)
€58.27
(inc. VAT)
In Stock
- 1,152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 48 + | €0.987 | €47.38 |
*price indicative
- RS Stock No.:
- 169-8338
- Mfr. Part No.:
- HIN232CBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 10μs | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 10.65mm | |
| Series | HIN232 | |
| Height | 2.65mm | |
| Length | 10.5mm | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 10μs | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 10.65mm | ||
Series HIN232 | ||
Height 2.65mm | ||
Length 10.5mm | ||
Supply Current 10mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics HIN232CBZ Line Transceiver 16-Pin SOIC W
- Renesas Electronics HIN202CBNZ 2-Channel Line Transceiver 16-Pin SOIC
- Renesas Electronics ICL3232ECBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN202CBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202EIBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202ECBZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202ECBNZ Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202EIBNZ Line Transceiver Inverting, 16-Pin SOIC
