MaxLinear SP3071EEN-L Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 170-4484
- Mfr. Part No.:
- SP3071EEN-L
- Manufacturer:
- MaxLinear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4484
- Mfr. Part No.:
- SP3071EEN-L
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
- COO (Country of Origin):
- MY
Related links
- MaxLinear SP3071EEN-L Line Transceiver, 8-Pin SOIC
- MaxLinear SP3078EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3072EEN-L/TR Line Transceiver, 8-Pin SOIC
- MaxLinear Line Transceiver 8-Pin SOIC
- MaxLinear SP3490EN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP485EEN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP3085EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3483EN-L Line Transceiver 8-Pin SOIC
