MaxLinear XR3072XID-F Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 170-4563
- Mfr. Part No.:
- XR3072XID-F
- Manufacturer:
- MaxLinear
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-4563
- Mfr. Part No.:
- XR3072XID-F
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 7V | |
| Maximum High Level Output Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 1mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | X | |
| Width | 6mm | |
| Standards/Approvals | EIA/TIA-485, IEC 61000-4-2, RoHS | |
| Supply Current | 600μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 7V | ||
Maximum High Level Output Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 1mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series X | ||
Width 6mm | ||
Standards/Approvals EIA/TIA-485, IEC 61000-4-2, RoHS | ||
Supply Current 600μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Exar XR3070-78X Series RS-485/RS-422 Transceivers
The XR3070-78X range from Exar is a family of low power RS-485/RS-422 transceivers. These high performance devices are Ideal for noisy industrial environments and offer increased tolerance against system faults.
Suitable applications for the XR3070-78X series RS-485/RS-422 transceivers include; motor control, security systems, process automations and remote utility meter reading.
Features of the XR3070-78X RS-485/RS-422 transceivers:
Low power 18V tolerant
10% higher Signal-to-Noise Ratio (SNR)
±18 V fault tolerance
ESD protection
3.0 V to 3.6 V operation
Multiprotocol Transceivers
Related links
- MaxLinear XR3072XID-F Line Transceiver 8-Pin SOIC
- MaxLinear XR33038ID-F Line Transceiver 8-Pin SOIC
- MaxLinear XR33032ID-F Line Transceiver 8-Pin SOIC
- MaxLinear Line Transceiver 8-Pin SOIC
- MaxLinear SP485CN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP3490EN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP485EEN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP3485EN-L Line Transceiver 8-Pin SOIC
