Maxim Integrated MAX3232ECUE+ Line Transceiver, 16-Pin TSSOP
- RS Stock No.:
- 190-0626
- Mfr. Part No.:
- MAX3232ECUE+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0626
- Mfr. Part No.:
- MAX3232ECUE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
- COO (Country of Origin):
- TH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX3232EEUE+ Line Transceiver, 16-Pin TSSOP
- Maxim Integrated MAX221ECUE+ Line Transceiver, 16-Pin TSSOP
- Maxim Integrated MAX3221CUE+T Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3221CAE+ Line Transceiver, 16-Pin SSOP
- Renesas Electronics ICL3221ECVZ-T Line Transceiver, 16-Pin TSSOP
- Maxim Integrated MAX232CSE+ Line Transceiver, 16-Pin SOIC
- Renesas Electronics ICL3221EIVZ-T Line Transceiver, 16-Pin TSSOP
