Maxim Integrated MAX3160EAP+ Line Transceiver, CMOS, Inverting, 20-Pin SSOP
- RS Stock No.:
- 190-1119
- Mfr. Part No.:
- MAX3160EAP+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-1119
- Mfr. Part No.:
- MAX3160EAP+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Converter, Line Driver, Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended, Differential | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 20mA | |
| Maximum Propagation Delay Time @ CL | 800ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.99mm | |
| Length | 7.33mm | |
| Standards/Approvals | No | |
| Width | 7.9mm | |
| Series | MAX3160 | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Converter, Line Driver, Driver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended, Differential | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 20mA | ||
Maximum Propagation Delay Time @ CL 800ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.99mm | ||
Length 7.33mm | ||
Standards/Approvals No | ||
Width 7.9mm | ||
Series MAX3160 | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- US
RS-232/RS-485/RS-422 Transceivers, Maxim Integrated Products
Multiprotocol Transceivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX3222CAP+ Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX238EWG+ 4-Channel Line Transceiver Inverting, 20-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX213EEAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX211EAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3319EEAE+ Line Transceiver Inverting, 16-Pin SSOP
