Maxim Integrated Line Transceiver, CMOS/TTL, Inverting, 28-Pin SSOP

Subtotal (1 tube of 46 units)*

€331.75

(exc. VAT)

€408.07

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 46 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
46 +€7.212€331.75

*price indicative

RS Stock No.:
190-6237
Mfr. Part No.:
MAX3245CAI+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Driver & Receiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS/TTL

Polarity

Inverting

Mount Type

Surface

Package Type

SSOP

Pin Count

28

Minimum Supply Voltage

3V

Maximum High Level Output Current

-1mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Low Level Output Current

1.6mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

MAX3245

Height

1.99mm

Length

10.33mm

Standards/Approvals

No

Width

7.9mm

Supply Current

1μA

Automotive Standard

No

COO (Country of Origin):
US
For Smaller Packaging:

MAX3228/MAX3229: +2.5V to +5.5V Transceivers in UCSP™

For Low-Voltage or Data Cable Applications:

MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA Transceivers with ±15kV ESD-Protected I/O and Logic Pins

For Integrated ESD Protection:

MAX3222E/MAX3232E/MAX3237E/MAX3241E/MAX3246E: ±15kV ESD-Protected, Down to 10nA, +3.0V to +5.5V, Up to 1Mbps, Transceivers (MAX3246E Available in UCSP)

Applications

Battery-Powered Equipment

Cell Phones

Handheld Equipment

Notebook, Subnotebook, and Palmtop Computers

Peripherals

Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy