Maxim Integrated Line Transceiver, CMOS/TTL, Inverting, 20-Pin TSSOP
- RS Stock No.:
- 190-6243
- Mfr. Part No.:
- MAX3381EEUP+
- Manufacturer:
- Maxim Integrated
Subtotal (1 tube of 74 units)*
€760.13
(exc. VAT)
€934.99
(inc. VAT)
- Final 296 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 74 + | €10.272 | €760.13 |
*price indicative
- RS Stock No.:
- 190-6243
- Mfr. Part No.:
- MAX3381EEUP+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.35V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -500μA | |
| Maximum Low Level Output Current | 500μA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Width | 6.55mm | |
| Standards/Approvals | No | |
| Length | 6.9mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.35V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -500μA | ||
Maximum Low Level Output Current 500μA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Width 6.55mm | ||
Standards/Approvals No | ||
Length 6.9mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
Related links
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3381EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 20-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3322EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3225EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3380ECUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3225EAP+ Line Transceiver Inverting, 20-Pin SSOP
