Maxim Integrated MAX3443EESA+ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 190-6250
- Mfr. Part No.:
- MAX3443EESA+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6250
- Mfr. Part No.:
- MAX3443EESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 (RS-485/RS-J1708) | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 (RS-485/RS-J1708) | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
- COO (Country of Origin):
- US
±15kV ESD Protection
±60V Fault Protection
Guaranteed 10Mbps Data Rate (MAX3441E/MAX3443E)
Hot Swappable for Telecom Applications
True Fail-Safe Receiver Inputs
Enhanced Slew-Rate-Limiting Facilitates Error-Free Data Transmission (MAX3440E/MAX3442E/MAX3444E)
Allow Up to 128 Transceivers on the Bus
-7V to +12V Common-Mode Input Range
Automotive Temperature Range (-40°C to +125°C)
Industry-Standard Pinout
Applications
HVAC Controls
Industrial Networks
Telecommunication Systems
±60V Fault Protection
Guaranteed 10Mbps Data Rate (MAX3441E/MAX3443E)
Hot Swappable for Telecom Applications
True Fail-Safe Receiver Inputs
Enhanced Slew-Rate-Limiting Facilitates Error-Free Data Transmission (MAX3440E/MAX3442E/MAX3444E)
Allow Up to 128 Transceivers on the Bus
-7V to +12V Common-Mode Input Range
Automotive Temperature Range (-40°C to +125°C)
Industry-Standard Pinout
Applications
HVAC Controls
Industrial Networks
Telecommunication Systems
Related links
- Maxim Integrated MAX3443EESA+ Line Transceiver SOIC
- Renesas Electronics ISL3179EIBZ-T7A Line Transceiver, 8-Pin SOIC
- MaxLinear SP3071EEN-L Line Transceiver, 8-Pin SOIC
- Texas Instruments Line Transceiver, 8-Pin SOIC
- Analog Devices ADM3488ARZ Line Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD75D Line Transceiver, 8-Pin SOIC
- Texas Instruments DS89C21TM/NOPB Line Transceiver, 8-Pin SOIC
- MaxLinear SP485ECN-L/TR Line Transceiver, 8-Pin SOIC
