Maxim Integrated MAX206ECAG+ Line Transceiver, CMOS, Inverting, 24-Pin SSOP

Subtotal (1 pack of 2 units)*

€11.55

(exc. VAT)

€14.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +€5.775€11.55

*price indicative

Packaging Options:
RS Stock No.:
192-3298
Mfr. Part No.:
MAX206ECAG+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Converter, Driver, Line Driver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SSOP

Pin Count

24

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

60mA

Maximum Low Level Output Current

10mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

10μs

Maximum Operating Temperature

70°C

Width

7.9mm

Height

1.99mm

Length

8.33mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

15mA

COO (Country of Origin):
MY

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated


RS-232 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links