Renesas Electronics ISL83072EIBZA-T7A Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 196-8060
- Mfr. Part No.:
- ISL83072EIBZA-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8060
- Mfr. Part No.:
- ISL83072EIBZA-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 250mA | |
| Maximum Supply Voltage | 12V | |
| Maximum Propagation Delay Time @ CL | 1.5ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | -250mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Series | ISL83072E | |
| Standards/Approvals | No | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -7V | ||
Pin Count 8 | ||
Maximum High Level Output Current 250mA | ||
Maximum Supply Voltage 12V | ||
Maximum Propagation Delay Time @ CL 1.5ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current -250mA | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Series ISL83072E | ||
Standards/Approvals No | ||
Supply Current 800μA | ||
Automotive Standard No | ||
The Renesas Electronics are Bi CMOS 3.3V powered, full fail-safe, Low Power, High Speed or Slew Rate limited ,single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. these devices have very low bus current and it is allows up to 256 transceiver on the network. For example, in a remote utility meter reading system, individual meter readings are routed to a concentrator on network, high allowed node count. in this hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes.
RS-485 I/O pin ESD protection
Full fail-safe receivers
True 1/8 Unit load allows up to 256 devices on the bus
Single 3.3V supply
High data rates up to 20Mbps
Low quiescent supply current
-7V to +12V common mode Input/output voltage range
Half and full duplex pinout
Three state Rx and Tx outputs available
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL83072EIBZA-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL8488EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487LIBZ Line Transceiver Bipolar, 8-Pin SOIC
