Renesas Electronics ISL83490IBZ-T Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 196-8080
- Mfr. Part No.:
- ISL83490IBZ-T
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 50 more to save €2.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.57
(exc. VAT)
€16.69
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.357 | €13.57 | - |
| 50 - 90 | €1.303 | €13.03 | €2.70 |
| 100 - 240 | €1.248 | €12.48 | €10.90 |
| 250 - 490 | €1.195 | €11.95 | €40.50 |
| 500 + | €1.154 | €11.54 | €101.50 |
*price indicative
- RS Stock No.:
- 196-8080
- Mfr. Part No.:
- ISL83490IBZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -7V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | ISL83490 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Supply Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -7V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.75mm | ||
Series ISL83490 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Supply Current 100nA | ||
Automotive Standard No | ||
The Renesas Electronics 3.3V, 250kbps, slew rate limited, RS-485/RS-422 Transceiver. The single transceiver that meet both the RS-485 and RS-422 standard for balanced communication. It uses slew rate limited driver which reduce EMI, and minimize reflections from improperly terminated transmission lines, or unterminated stubs in multidrop and multipoint applications. Logic inputs accept signals in excess of 5.5V, and make them compatible with 5V logic.
Operate from a single +3.3V supply (10% tolerance)
High data rates
Single unit load allows up to 32 devices on the bus
Low current Shutdown mode
-7V to +12V common-mode input voltage range
Three-state Rx and Tx outputs
10ns propagation delay, 1ns skew
Full duplex and half duplex pinouts
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL83490IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL8487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
