Renesas Electronics ISL8489EIBZ-T Line Transceiver, 3 State, Bipolar, 14-Pin SOIC
- RS Stock No.:
- 196-8084
- Mfr. Part No.:
- ISL8489EIBZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
In Stock
- 2,390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.564 | €7.82 |
*price indicative
- RS Stock No.:
- 196-8084
- Mfr. Part No.:
- ISL8489EIBZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | TTL, CMOS | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Supply Voltage | -7V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL8489E | |
| Width | 6mm | |
| Length | 8.65mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Supply Current | 140μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function TTL, CMOS | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Supply Voltage -7V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL8489E | ||
Width 6mm | ||
Length 8.65mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Supply Current 140μA | ||
Automotive Standard No | ||
The Renesas Electronics 15kV ESD protected, 5V, 250kbps, Full duplex, RS-485/RS-422 transceiver with Tx/Rx enable. These device are ESD protected, Bi CMOS, these single transceiver that meet both the RS-485 and RS-422 standard for balanced communication. each driver output and receiver input is protected against ±15kV ESD strike without latch-up. These device are configured for full duplex application and they are ideal for RS-422 network requiring high ESD tolerance on the bus pins. these are 8 Ld version.
High data rates up to 10Mbps
Slew rate limited for error free data transmission
Single unit load allows up to 32 devices on the bus
Low quiescent current
-7V to +12V common mode input voltage range
Three-state Rx and TX output
Full duplex pinout
Operates from a single +5V supply (10% tolerance)
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL8489EIBZ-T Line Transceiver Bipolar, 14-Pin SOIC
- Renesas Electronics ISL83491IBZ-T Line Transceiver Bipolar, 14-Pin SOIC
- Renesas Electronics ISL83070EIBZA-T Line Transceiver Bipolar, 14-Pin SOIC
- Renesas Electronics ISL83086EIBZ-T Line Transceiver Bipolar, 14-Pin SOIC
- Renesas Electronics ISL83491IBZ Line Transceiver Bipolar, 14-Pin SOIC
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
