Texas Instruments 2-Channel Line Transceiver, CMOS, Inverting, 16-Pin PDIP
- RS Stock No.:
- 197-7381
- Mfr. Part No.:
- MAX232N
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€17.40
(exc. VAT)
€21.40
(inc. VAT)
- 90 unit(s) ready to ship from another location
- Plus 2,770 unit(s) shipping from 04 November 2026
- Plus 360 unit(s) shipping from 04 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.74 | €17.40 |
*price indicative
- RS Stock No.:
- 197-7381
- Mfr. Part No.:
- MAX232N
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Converter, Driver, Line Driver | |
| Number of Channels | 2 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | 10mA | |
| Maximum Low Level Output Current | -10mA | |
| Maximum Propagation Delay Time @ CL | 500ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | MAX232 | |
| Width | 13.97mm | |
| Height | 5mm | |
| Length | 506mm | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Converter, Driver, Line Driver | ||
Number of Channels 2 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current 10mA | ||
Maximum Low Level Output Current -10mA | ||
Maximum Propagation Delay Time @ CL 500ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series MAX232 | ||
Width 13.97mm | ||
Height 5mm | ||
Length 506mm | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments MAX232N 2-Channel Line Transceiver Inverting, 16-Pin PDIP
- Texas Instruments MAX232IN 2-Channel Line Transceiver Inverting, 16-Pin PDIP
- Texas Instruments 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX202ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232DR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232ECD 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232D 2-Channel Line Transceiver Inverting, 16-Pin SOIC
