Texas Instruments 4-Channel Line Receiver, 3 State, 16-Pin SOIC
- RS Stock No.:
- 226-4742
- Mfr. Part No.:
- AM26C32ID
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-4742
- Mfr. Part No.:
- AM26C32ID
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Receiver | |
| Logic Family | CMOS | |
| Logic Function | CMOS | |
| IC Type | Interface IC | |
| Number of Channels | 4 | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -6mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 27ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Series | AM26C32 | |
| Height | 1.75mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Receiver | ||
Logic Family CMOS | ||
Logic Function CMOS | ||
IC Type Interface IC | ||
Number of Channels 4 | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum High Level Output Current -6mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 27ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 6mA | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Series AM26C32 | ||
Height 1.75mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Supply Current 15mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments AM26C32ID 4-Channel Line Receiver 16-Pin SOIC
- Texas Instruments DS26LV32ATMX/NOPB Quad-Channel Line Receiver 16-Pin SOIC
- Texas Instruments 4-Channel Line Receiver 16-Pin TSSOP
- Texas Instruments AM26C32IPW 4-Channel Line Receiver 16-Pin TSSOP
- Texas Instruments Line Receiver 16-Pin SOIC
- Texas Instruments AM26LS32ACD Line Receiver 16-Pin SOIC
- Texas Instruments DS26C32ATM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments DS34LV86TM/NOPB Line Receiver 16-Pin SOIC
